
Three-port Ethernet switch operating at 100Mbps. Features I2C and SPI interfaces, supporting two transceivers. Surface mountable in a 128-pin PQFP package (20mm x 14mm x 2.72mm). Operates within a 3.1V to 3.5V supply voltage range, with a maximum supply current of 120mA. Suitable for operation between 0°C and 70°C. RoHS compliant.
Sign in to ask questions about the Microchip KSZ8893MQL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8893MQL technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Height | 2.72mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 2 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.5V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8893MQL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
