
Three-port Ethernet switch supporting 100Mbps data rates. Features I2C and SPI interfaces, operating from a 3.1V to 3.5V supply voltage with a typical 120mA current draw. This surface-mount component is housed in a 128-pin PQFP package, measuring 20mm in length, 14mm in width, and 2.72mm in height. It includes two transceivers and is RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip KSZ8893MQLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8893MQLI technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Height | 2.72mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 2 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Supply Voltage-Nom | 3.5V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8893MQLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
