SWITCH, ENET, 5PORT, 128PQFP; Data Rate:100Mbps; Ethernet Type:IEEE 802.3; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Controller IC Case Style:QFP; No. of Pins:128; IC Interface Type:MII, RMII, Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jun-2015)
Microchip KSZ8895FMQITR technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 129mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Transceivers | 5 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8895FMQITR to view detailed technical specifications.
No datasheet is available for this part.