Microchip KSZ8895FMQTR technical specifications.
| Package/Case | BQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8895FMQTR to view detailed technical specifications.
No datasheet is available for this part.