The KSZ8895MQXC is a managed Ethernet switch with 128 terminals in a quad QFP package. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device requires a nominal supply voltage of 1.2V and is compliant with TS 16949. It has a single function and is available in a 14mm by 20mm package.
Sign in to ask questions about the Microchip KSZ8895MQXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8895MQXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8895MQXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.