
Automotive-grade 5-port 100Mbps Ethernet switch, featuring 128 terminals in a R-PQFP-G128 package. Operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 1.2V. This component offers a single function and is designed with quad terminal positioning, measuring 14mm in width and 20mm in length.
Sign in to ask questions about the Microchip KSZ8895MQXCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8895MQXCA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8895MQXCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.