
Automotive 5-port 100Mbps Ethernet switch, operating from -40°C to 85°C. Features a 128-terminal QUAD PQFP package (R-PQFP-G128) with dimensions of 14mm width and 20mm length. This industrial-grade component operates at a nominal supply voltage of 1.2V.
Microchip KSZ8895RQXIA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ8895RQXIA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.