
Three-port 100Mbps Ethernet switch featuring 2 transceivers and a 128-pin PQFP package for surface mounting. Operates with a 3.3V supply voltage, drawing a maximum of 92mA, and offers a maximum power dissipation of 800mW. This component supports a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip KSZ8993MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8993MI technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 92mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 92mA |
| Supply Voltage-Nom | 3.3V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8993MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
