
Three-port 100Mbps Ethernet switch designed for surface mount applications. Features a 128-pin PQFP package with dimensions of 20mm (L) x 14mm (W) x 2.72mm (H). Operates with a supply voltage range of 2.375V to 3.465V, with a nominal 3.3V, and a maximum power dissipation of 800mW. RoHS compliant and lead-free, this component offers reliable networking performance within an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8993ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 190A |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Number of Ports | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 92mA |
| Supply Voltage-Nom | 3.3V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8993ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
