
Five-port 100Mbps Ethernet switch designed for embedded networking applications. Features five integrated transceivers and supports a 100Mbps data rate. Operates within a 3.15V to 3.45V supply voltage range, with a nominal 3.3V. Housed in a 128-pin PQFP package measuring 20mm x 14mm x 2.72mm. Operating temperature range is 0°C to 70°C, with a maximum supply current of 375mA. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ8995MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Height | 2.72mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 375mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 5 |
| Number of Functions | 5 |
| Number of Ports | 5 |
| Number of Transceivers | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.45V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8995MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
