
Five-port 100Mbps Ethernet switch, featuring 5 transceivers and 5 ports. Operates with a 3.3V supply voltage, ranging from 3.15V to 3.45V, and a maximum supply current of 375mA. Packaged in a 128-pin PQFP with dimensions of 20mm length, 14mm width, and 2.72mm height. This RoHS compliant component is supplied in a tray of 66 units and operates within a temperature range of -40°C to 85°C.
Microchip KSZ8995MAI technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 375mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Functions | 5 |
| Number of Ports | 5 |
| Number of Transceivers | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.45V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8995MAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
