
Eight-port 100Mbps Ethernet switch, surface mountable in a 128-pin PQFP package measuring 20mm x 14mm x 2.72mm. Features eight integrated transceivers and operates within a 2V to 2.3V supply voltage range, with a maximum supply current of 900mA. This RoHS compliant component offers a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip KSZ8997 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ8997 technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 900mA |
| Max Supply Voltage | 2.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Functions | 8 |
| Number of Ports | 8 |
| Number of Transceivers | 8 |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 900mA |
| Supply Voltage-Nom | 3.6V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8997 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
