Microchip KSZ8999 technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Height | 3.32mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.32A |
| Max Supply Voltage | 2.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Functions | 9 |
| Number of Ports | 9 |
| Number of Transceivers | 8 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
