
The KSZ9896CTXC is a managed Ethernet switch with 128 terminals in a quad TQFP package. It operates over a commercial temperature range from 0 to 70°C. The device has a nominal supply voltage of 1.2V and is compliant with TS 16949 screening level. The switch is designed for use in computing and embedded systems, particularly in networking applications such as hubs and switches.
Microchip KSZ9896CTXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9896CTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.