
Industrial-grade 6-port Gigabit Ethernet switch, featuring 128 terminals in a 14mm x 14mm S-PQFP-G128 package. Operates across a wide temperature range from -40°C to 85°C, with a nominal supply voltage of 1.2V. Designed for high-reliability applications, meeting TS 16949 screening levels.
Sign in to ask questions about the Microchip KSZ9896CTXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip KSZ9896CTXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9896CTXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.