
1000Mbps Ethernet switch with 7 ports, featuring a 128-terminal TQFP package. Operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 1.2V. This component is TS 16949 screened and housed in a 14mm x 14mm S-PQFP-G128 JEDEC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip KSZ9897RTXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip KSZ9897RTXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.