
Three-port 100Mbps Ethernet switch, surface mountable in an 8mm x 8mm x 0.95mm QFN package. Features I2C and Serial interfaces, operating from 3V to 3.6V with a maximum supply current of 190mA. RoHS compliant with a temperature range of 0°C to 70°C. Supplied in trays of 260 units.
Microchip LAN9303-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 190mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9303-ABZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
