
3-port, 100Mbps Ethernet switch designed for networking applications. Features a 56-pin VQFN package with a 7.95mm x 7.95mm x 0.9mm footprint, suitable for surface mount assembly. Operates with a 3V to 3.6V supply voltage and includes an I2C interface. This RoHS compliant component offers a maximum operating temperature of 85°C and a minimum of -40°C.
Microchip LAN9303I-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.9mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 7.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 190mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Number of Transceivers | 1 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.95mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9303I-ABZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
