IC CLK BUFFER/DVDR/DISTR 48-LLP
Microchip LMK01020ISQ/NOPB technical specifications.
| Input | CML |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Series | Precision Edge® |
| RoHS | Compliant |
No datasheet is available for this part.