The LP2950-02BZTR is a single positive fixed linear voltage regulator with a 5V output voltage and 100mA output current. It operates from a maximum input voltage of 30V and has a dropout voltage of 380mV. The device is packaged in a TO-226-3 package and is available in tape and reel packaging. The LP2950-02BZTR is suitable for operation over a temperature range of -40°C to 125°C and has a maximum supply current of 14mA. The device contains lead and is not lead-free.
Checking distributor stock and pricing after the page loads.
Microchip LP2950-02BZTR technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 14mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 150uA |
| RoHS | Not Compliant |