The LP2950-03BZTR is a single positive fixed output linear voltage regulator from Microchip. It features a dropout voltage of 380mV and can supply up to 100mA of current. The device operates over a temperature range of -40°C to 125°C and is packaged in a TO-226-3 case. The LP2950-03BZTR is available in lead-free packaging and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Microchip LP2950-03BZTR technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 14mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 150uA |
| RoHS | Compliant |