
The LP2950-03YZTR is a single linear regulator with a dropout voltage of 380mV and a maximum input voltage of 30V. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 14mA. The regulator has a fixed output voltage of 5V and a maximum output current of 100mA. It is available in a TO-226-3 package and is lead-free. The device is suitable for use in a variety of applications requiring a stable 5V output.
Sign in to ask questions about the Microchip LP2950-03YZTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LP2950-03YZTR technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 14mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip LP2950-03YZTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
