The ARM 55MHz 128KB FLASH 62 I/O LQFP Microcontroller is a high-performance microcontroller designed for a wide range of applications. Operating at a frequency of 55MHz, this device features 128KB of FLASH memory and 62 I/Os, making it well-suited for demanding tasks. The microcontroller includes a variety of interfaces, including I2C, SPI, USB, CAN, Ethernet, UART, and USART, allowing for seamless communication with other devices. Additionally, the device is equipped with a range of peripherals, including brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA support. The microcontroller operates over a temperature range of -40°C to 85°C and is packaged in a tray format.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 55MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 62 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS | Not Compliant |