MCU 16-bit/32-bit LPC2900 ARM968E-S RISC 768KB Flash 1.8V/3.3V/5V 144-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Microchip LPC2929FBD144,551 technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 54 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® ATmega |
| RoHS | Not Compliant |