Linear Regulators - Standard 450V Adj 3 Termnl
Microchip LR8N3-P002-G technical specifications.
| Package/Case | TO-92 |
| Max Input Voltage | 480V |
| Min Input Voltage | 13.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
No datasheet is available for this part.