IC BOOST CHRGPUMP 3.3V .1A 10DFN
Microchip MCP1256-IMF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.