The MCP1256T-IMF is a surface mount fixed linear regulator with an output voltage of 3.3V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C. The device is available in tape and reel packaging and is not a synchronous rectifier. It is designed for surface mount applications.
Microchip MCP1256T-IMF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.