The MCP1256T-IUN is a single output voltage regulator with a fixed output voltage of 3.3V and an output current of 100mA. It is packaged in an MSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is available in tape and reel packaging.
Microchip MCP1256T-IUN technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.