Drivers - MOSFET 05A Sngl MOSFET Driver
Microchip MCP1402T-E/MC technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 12R |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.