
5V fixed positive LDO regulator with 250mA output current and 178mV dropout voltage. Features 2% output voltage accuracy, 4µA quiescent current, and a 6V maximum input voltage. This surface mount component is housed in a SOT-23-3 package, operating from -40°C to 125°C. RoHS compliant and lead-free.
Microchip MCP1700T-5002E/TT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-3 |
| Dropout Voltage | 178mV |
| Height | 0.95mm |
| Input Bias Current | 1.6uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 369.6mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Termination | SMD/SMT |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1700T-5002E/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
