
Positive fixed 2.5V linear voltage regulator IC with 1.5A maximum output current. Features a 330mV dropout voltage and 2% accuracy. Operates with a 2.3V minimum input voltage up to 6V maximum input voltage. Packaged in a TO-220 case for through-hole mounting, with a maximum operating temperature of 125°C.
Microchip MCP1827S-2502E/AB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 330mV |
| Height | 0.355inch |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1827S-2502E/AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
