The MCP2036-I/ML is a 1-channel 11-bit analog-to-digital converter with a maximum operating frequency of 2MHz. It is available in a QFN package and is suitable for use in applications with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device can operate within a temperature range of -40°C to 85°C and has a typical operating supply current of 6.8mA. The MCP2036-I/ML is RoHS compliant and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Microchip MCP2036-I/ML technical specifications.
| Package/Case | QFN |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Operating Supply Current | 6.8mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4us |
| RoHS | Compliant |
No datasheet is available for this part.