The MCP3201-CI/SNVAO is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and an industrial temperature grade. It features an 8-pin R-PDSO-G8 package and meets AEC-Q100 screening level requirements. The device operates within a temperature range of -40°C to 85°C and has a maximum analog input voltage of 5.6V and a minimum of -0.1V.
Microchip MCP3201-CI/SNVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 5.6 |
| Analog Input Voltage-Min | -0.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP3201-CI/SNVAO to view detailed technical specifications.
No datasheet is available for this part.