Microchip MCP3221DM-PCTL technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sampling Rate | 22300S/s |
| Series | PICtail™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3221DM-PCTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
