Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP3910-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP3910-E/SS technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3910-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.