IC ENERGY METER FRONT 2CH 20SSOP
Checking distributor stock and pricing after the page loads.
Microchip MCP3910T-E/SS technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.