
Single-channel, general-purpose operational amplifier featuring a 5MHz gain bandwidth product and 2.5V/µs slew rate. This CMOS device offers a 3mV maximum input offset voltage and 1pA input bias current. Operating from a 2.2V to 5.5V supply, it provides 110dB voltage gain and 25mA output current. Packaged in an 8-pin SOIC surface-mount format, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Microchip MCP6281T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 450uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6281T-E/SN to view detailed technical specifications.
No datasheet is available for this part.