The MCP795B11-I/SL is a 64-bit SPI clock generator from Microchip, packaged in a SOIC case suitable for surface mount. It operates over a supply voltage range of 1.8V to 5.5V and can withstand temperatures from -40°C to 85°C. This device is RoHS compliant and available in quantities of 57 per packaging unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP795B11-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP795B11-I/SL technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP795B11-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.