The MCP795B12-I/SL is a clock logic function available over SPI interface in a SOIC package. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.8V and 5.5V. This device is RoHS compliant and available in a rail/Tube packaging with 57 units per package. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP795B12-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP795B12-I/SL technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP795B12-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.