
The MCRF200 is a passive Radio Frequency Identification (RFID) device for low-frequency applications (100 kHz-400 kHz). The device is powered by rectifying an incoming RF signal from the reader. The device requires an external LC resonant circuit to receive the incoming RF signal and to send data. The device develops a sufficient DC voltage for operation when its external coil voltage reaches approximately 10 VPP. This device has a total of 128 bits of user programmable memory and an additional 12 bits in its configuration register. The user can manually program the 128 bits of user memory by using a contactless programmer in a microID developer kit such as DV103001 or PG103001. However, in production volume the MCRF200 is programmed at the factory (Microchip SQTP – see Technical Bulletin TB023). The device is a One-Time Programmable (OTP) integrated circuit and operates as a read-only device after programming.
Microchip MCRF200-I/SNXXX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Memory Serialization | SQTPSM |
| Programmability | One-Time Contactless Programmable (Developer Kit Only) |
| Operation Mode After Programming | Read-Only Data Transmission |
| User Memory Size (OTP) | 96 or 128bits |
| Supported Memory Protocols | 48 or 64bits |
| Operating Frequency Range | 100-400kHz |
| Modulation Options | ASK, FSK, PSK |
| Data Encoding Options | NRZ Direct, Differential Biphase, Manchester Biphase |
| Available Package Forms | Die, Wafer, COB, PDIP, SOIC |
| Factory Programming Options | Yes |
| Storage Temperature | -65 to +150°C |
| REACH | unknown |
| Military Spec | False |
| Quality Management System | ISO/TS 16949:2002 |
Download the complete datasheet for Microchip MCRF200-I/SNXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.