The MGC3030T-I/SS is a 28-pin device with a dual-terminal position, operating within a -40 to 85°C temperature range. It has a nominal supply voltage of 3.3V and is packaged in a 5.3mm wide, 10.2mm long R-PDSO-G28 SOP package. This industrial-grade device is suitable for use in computing and embedded systems applications.
Sign in to ask questions about the Microchip MGC3030T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MGC3030T-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MGC3030T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.