
Single USB power switch IC with adjustable current limit from 0.1A to 0.9A. Features a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. This 6-pin SOT-23 surface mount component offers a low switch-on resistance of 70 mOhm. Operating temperature range is -40°C to 85°C.
Microchip MIC2009A-1YM6-TR technical specifications.
| Package/Case | SOT-23 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.3(Max) |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Type | USB Power Switch |
| Number of Switches | 1 |
| Current Limit | 0.1 to 0.9A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Switch On Resistance | 70mOhm |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MIC2009A-1YM6-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.