
USB Power SW DIST Dual 5.5V 0.5A to 1.25A 16-Pin QSOP Tube
Microchip MIC2010-1PBQS technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Switches | 2 |
| Package Quantity | 392 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.
