
The MIC2010-1PZQSTR is a dual-channel switch from Microchip, packaged in a QSOP case and designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 5.5V. With an operating supply current of 16uA, this switch is suitable for low-power applications. The device is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Microchip MIC2010-1PZQSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2010-1PZQSTR technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 16uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2010-1PZQSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
