Microchip MIC2026-1YMTR technical specifications.
| Package/Case | SOIC |
| Height | 1.63mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 90mR |
| On-state Resistance-Max | 140MR |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.25A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2026-1YMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
