The MIC2033-10AYM6 is a single-channel power management IC with a temperature range of -40°C to 85°C. It operates on a supply voltage of 2.5 to 5.5V and is packaged in a SOT-23, 6 PIN package. This IC is suitable for industrial applications.
Microchip MIC2033-10AYM6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2033-10AYM6 to view detailed technical specifications.
No datasheet is available for this part.