
The MIC2040-2BMMTR is a high side switch from Microchip with a maximum output current of 1.5A and an output voltage of 6V. It is packaged in an MSOP package and operates over a temperature range of -40°C to 85°C. The device features fault protection against over temperature conditions. However, it is not RoHS compliant due to the presence of lead.
Microchip MIC2040-2BMMTR technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
