Sign in to ask questions about the Microchip MIC2070-2PZQSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2070-2PZQSTR technical specifications.
| Package/Case | SSOP |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 16uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2070-2PZQSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.