
The MM8 High Side Switch is a single output device with a maximum operating temperature range of -40°C to 85°C. It features a high side output configuration and a maximum output current of 500mA. The device is packaged in a MSOP package and is available in quantities of 2500. It is designed to provide fault protection against over temperature conditions. The MM8 High Side Switch is compliant with AEC-Q100 standards.
Microchip MIC2075-2FBMMTR technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | MM8™ |
| RoHS | Compliant |
No datasheet is available for this part.
