The MIC2076-1BMTR is a dual high side switch from Microchip with a maximum output current of 500mA and an output voltage of 6V. It features a fault protection mechanism against over temperature and is available in a SOIC package. The device is not RoHS compliant and contains lead. It is packaged in tape and reel quantities of 2500 units. The MIC2076-1BMTR operates within a temperature range of -40°C to 85°C.
Microchip MIC2076-1BMTR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.